- Home ›
- All Products›
- 2-1571990-2
2-1571990-2
TE Connectivity / AMP Brand
TSPDF11CGPC004
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TSPDF11CGPC004
Search Keywords: 215719902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1571990-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Illuminated:No
-
Mounting Angle:Vertical
-
Bushing Style:Unthreaded
-
Snap Action:Without
-
Low Profile:No
-
Dust Proof:No
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Tactile:No
-
Actuator Style:Round
-
Packaging Method:Loose Piece
-
Support Bracket:Without
-
Contact Base Material:Copper Alloy
-
Actuator Material:Thermoplastic
-
ESD Grounding Terminal:Without
-
Termination Type:Printed Circuit
-
Temperature Rating:High
-
Switch Contact Plating Material:Gold over Nickel
-
Actuator Profile:Flush
-
Switch Type:Pushbutton
-
Actuator Color:Black
-
Operating Function:Off (On)
-
Number of Actuators:Single
-
Ganged:No
-
Case Material:Thermoplastic (LCP)
-
Process Sealed:Yes
-
Button Width:.1 in, 2.54 mm
-
Comment:(On) indicates momentary position. , Off indicates a mechanical position with no electrical connection. , Omit center terminal.
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
Order Increment:
25
78 Weeks
can ship
12/6/27
Price (USD)
Qty
Unit Price
125
$12.46
250
$7.67
375
$6.07
500 +
$5.95
Click for Quote
Log in
to unlock special pricing