- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 2-1571986-9
Available Replacements
TE Connectivity / AMP Brand
2-1571986-9
Switch Rocker ON None ON SPDT PC Pins Rocker 20VAC 20VDC 0.4VA
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Rocker ON None ON SPDT PC Pins Rocker 20VAC 20VDC 0.4VA
Search Keywords: 215719869
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1571986-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 2-1571986-9 discontinued?
Yes, 2-1571986-9 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2-1571986-9?
The recommended replacement for 2-1571986-9 is 3-1571986-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 2-1571986-9 RoHS compliant?
Yes, 2-1571986-9 is RoHS compliant.
What is the lead time for 2-1571986-9?
The standard lead time for 2-1571986-9 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.