Available Replacements
Reemplazo recomendado
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

215716-1

Conn D-Subminiature SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
Product Highlights:
  • Connector
  • Product Series = HDP-20 (Crimp Snap)
  • Number of Positions = 15
  • Receptacle
  • Without Contacts
Search Keywords: 2157161
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 215716-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: NL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Cable Mount
Gender: SKT
Termination Method: Crimp
Shell Size: 2
Number of Contacts: 15
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 215716-1 discontinued?
Yes, 215716-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 215716-1?
The recommended replacement for 215716-1 is 205205-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 215716-1 RoHS compliant?
Yes, 215716-1 is RoHS compliant.
What is the lead time for 215716-1?
The standard lead time for 215716-1 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Ships today, if you order in Buy all 19 in-stock or the regular minimum order quantity of 35
Stock lot only:
19
Minimum Order Quantity:
35
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.057
35
$1.870
200
$1.850
350
$1.810
500
$1.730
1,000
$1.390
2,500
$1.220
5,000 +
$1.110
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!