- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 2-1571586-9
2-1571586-9
TE Connectivity / AMP Brand
828-AG11D-LF=800 DIP,PCB,AU/SN
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
828-AG11D-LF=800 DIP,PCB,AU/SN
Product Highlights:
- Socket Style = Standard
- Through Hole Contact Termination Type
- 2.54 mm Centerline
- Row-to-Row Spacing = 15.24 mm
- 28 Positions
Search Keywords: 215715869
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1571586-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:28
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
1
$3.971
20
$3.610
90
$3.540
200
$3.480
400
$3.410
425
$3.340
500
$3.200
1,000 +
$3.000
Click for Quote
Log in
to unlock special pricing