- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 2-1571552-6
2-1571552-6
TE Connectivity / AMP Brand
820-AG11D-ESL-LF=800 DIP,GF/SN
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
820-AG11D-ESL-LF=800 DIP,GF/SN
Product Highlights:
- DIP Socket
- Number of Positions = 20
- Row-to-Row Spacing = 7.62 mm
- Thru Hole
- Mount Style = Vertical
Search Keywords: 215715526
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1571552-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Can Ship immediately
Minimum Order Quantity:
45
Price (USD)
Qty
Unit Price
45
$1.4600
250
$1.4400
450
$1.4100
900
$1.3800
3,840
$1.3600
10,000 +
$0.9792
Click for Quote
Log in
to unlock special pricing