- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 2-1571551-1
2-1571551-1
TE Connectivity / AMP Brand
IC Socket - Series 500 - DIP, 0.3" (7.62mm) Row Spacing - 6 (2 x 3) Pins (Grid) - 0.100" (2.54mm) Pitch - Solder Termination - ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description
+
IC Socket - Series 500 - DIP, 0.3" (7.62mm) Row Spacing - 6 (2 x 3) Pins (Grid) - 0.100" (2.54mm) Pitch - Solder Termination - Through Hole.
Product Highlights:
- DIP Socket
- Number of Positions = 6
- Row-to-Row Spacing = 7.62 mm
- Thru Hole
- Mount Style = Vertical
Search Keywords: 215715511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1571551-1
-
Alias/AKA:506-AG11D-ESL-LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 80
Stock lot only:
2
Minimum Order Quantity:
80
Order Increment:
80
Price (USD)
Qty
Unit Price
1
$1.0692
80
$0.9720
320
$0.9560
560
$0.9340
1,040
$0.9140
2,560
$0.8960
5,040
$0.8820
7,520 +
$0.8690
Click for Quote
Log in
to unlock special pricing