Available Replacements
Niet-RoHS-equivalent
2-1437536-5 2-1437536-5 TE Connectivity / AMP Brand
2-1437536-5

TE Connectivity / AMP Brand

In Stock: 840

Minimum Order: 480

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1571550-6

CLOSED FRAME DIP, PREMIUM LEAD FREE (REF AUGAT 500 SERIES) PREMIUM (MACHINED CONTACT)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance
Description +
CLOSED FRAME DIP, PREMIUM LEAD FREE (REF AUGAT 500 SERIES) PREMIUM (MACHINED CONTACT)
Product Highlights:
  • Socket Style = Standard
  • Through Hole Contact Termination Type
  • 2.54 mm Centerline
  • Row-to-Row Spacing = 7.62 mm
  • 20 Positions
Search Keywords: 215715506
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1571550-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 24
Type: DIP Socket
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Pitch: 2.54 mm
Number of Contacts: 20
Maximum Current Rating: 3/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2-1571550-6 discontinued?
Yes, 2-1571550-6 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2-1571550-6?
The recommended replacement for 2-1571550-6 is 520-AG11D from TE Connectivity / Buchanan Brand, available from OnlineComponents.com.
Is 2-1571550-6 RoHS compliant?
Yes, 2-1571550-6 is RoHS compliant.
What is the lead time for 2-1571550-6?
The standard lead time for 2-1571550-6 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,195
Ships today, if you order in
Minimum Order Quantity:
24
Order Increment:
24
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
24
$5.09
72
$5.01
168
$4.91
312
$4.83
960
$4.73
10,008 +
$3.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!