- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 215713-1
TE Connectivity / AMP Brand
215713-1
Conn D-Subminiature PL 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
View Datasheet Accessories Notify Me
- Connector
- Product Series = HDP-20 (Crimp Snap)
- Number of Positions = 37
- Plug
- Without Contacts
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:215713-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:Crimp
-
Shell Size:4
-
Number of Contacts:37
-
Contact Plating:N/A
-
Operating Temperature:-55 to 105 °C
-
This product is discontinued, but still in stock.