- Home ›
- All Products›
- 2-1564559-2
2-1564559-2
TE Connectivity / AMP Brand
4POS, MCON 1.2 LL TAB SEALED COD B
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
4POS, MCON 1.2 LL TAB SEALED COD B
Search Keywords: 215645592
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1564559-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1100 -
Number of Rows:1
-
Sealable:Yes
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Nominal Voltage Architecture:12 V
-
Operating Voltage:15 VDC
-
Connector System:Wire-to-Wire
-
Primary Product Color:Gray
-
Connector Position Assurance Capable:No
-
Number of Positions:4
-
Connector & Housing Type:Housing for female terminals
-
Primary Locking Feature:On the Terminal
-
Centerline (Pitch):.157 in, 4 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Operating Temperature (Max):125 °C, 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Connector Shape:Rectangular
-
Mating Tab Width:.047 in, 1.2 mm
-
Contact Size:1.2mm
-
Contact Type:Receptacle
-
Contact Current Rating (Max):25 A
-
Circuit Application:Power
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
23 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
50
$0.7164
250
$0.6008
1,100
$0.5560
3,300
$0.5103
5,500
$0.5090
7,700
$0.4967
11,000
$0.4955
15,400 +
$0.4902
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments