- Home ›
- All Products›
- 2-1564559-1
TE Connectivity / AMP Brand
2-1564559-1
4POS, MCON 1.2 LL TAB SEALED COD B
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
4POS, MCON 1.2 LL TAB SEALED COD B
Search Keywords: 215645591
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1564559-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Operating Voltage: | 14 VDC |
| Primary Locking Feature: | On the Terminal |
| Connector & Housing Type: | Housing for Male Terminals |
| Connector Position Assurance Capable: | No |
| Packaging Quantity: | 500 |
| Number of Rows: | 1 |
| Primary Product Color: | Gray |
| Number of Positions: | 4 |
| Connector System: | Wire-to-Wire |
| Nominal Voltage Architecture: | 12 V |
| Serviceable: | Yes |
| Sealable: | Yes |
| Terminal Position Assurance: | Yes |
| Cable Exit Angle: | 180° |
| Product Length: | .953 in, 24.2 mm |
| Centerline (Pitch): | .157 in, 4 mm |
| Operating Temperature Range: | -40 – 125 °C, -40 – 257 °F |
| Product Width: | 1.732 in, 44 mm |
| Operating Temperature (Max): | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Circuit Application: | Power |
| Contact Size: | 1.2mm |
| Housing Material: | PBT GF |
| Connector Height: | .642 in, 16.3 mm |
| Contact Type: | Tab |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Connector Shape: | Rectangular |
| Contact Current Rating (Max): | 25 A |
| Mating Alignment: | With |
| Strain Relief: | Without |
| Connector & Contact Terminates To: | Wire & Cable |
| Mating Alignment Type: | Keyed |
Tools/3D Models
+
Frequently Asked Questions
Is 2-1564559-1 RoHS compliant?
Yes, 2-1564559-1 is RoHS compliant.
What is the lead time for 2-1564559-1?
The standard lead time for 2-1564559-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,753
Can Ship immediately
Minimum Order Quantity:
25
14 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
25
$1.48
250
$1.20
500
$1.15
1,000
$1.10
2,500
$1.05
5,000
$1.03
7,500
$1.01
10,000 +
$1.00
Click for Quote
Log in
to unlock special pricing