- Home ›
- All Products›
- 2-1564536-1
2-1564536-1
TE Connectivity / AMP Brand
4POS,TAB5.8X0.8,TABHSG,ASSY, COD. B
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
4POS,TAB5.8X0.8,TABHSG,ASSY, COD. B
Search Keywords: 215645361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1564536-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
UL Flammability Rating:UL 94V-0
-
Number of Positions:4
-
Operating Voltage:60 VDC
-
Packaging Method:Box
-
Connector System:Wire-to-Wire
-
Cable Exit Angle:180°
-
Sealable:Yes
-
Degree of Protection:IP67
-
Primary Product Color:Gray
-
Connector Position Assurance Capable:No
-
Circuit Application:Signal
-
Primary Locking Feature:On the Terminal
-
Number of Rows:1
-
Terminal Position Assurance:No
-
Connector & Housing Type:Housing for Male Terminals
-
Operating Temperature Range:-40 – 140 °C, -40 - 284 °F
-
Product Width:1.99 in, 50.6 mm
-
Product Length:2.46 in, 62.5 mm
-
Mating Tab Width:.228 in, 5.8 mm
-
Nominal Voltage Architecture:12 V, 24 V, 42 V, 60 V
-
Centerline (Pitch):.354 in, 9 mm
-
Connector Shape:Rectangular
-
Contact Type:Tab
-
Connector Mounting Type:Panel Mount
-
Contact Size:5.8mm
-
Connector Height:1.56 in, 39.8 mm
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Housing Material:PBT GF
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
300
can ship
MOQ for out of Stock Qty:
38
28 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
38
$7.42
75
$5.64
113
$5.24
150 +
$5.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments