- Home ›
- All Products›
- 2-1564534-1
2-1564534-1
TE Connectivity / AMP Brand
4POS,TAB 5.8X0.8,TAB HSG,ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
4POS,TAB 5.8X0.8,TAB HSG,ASSY
Search Keywords: 215645341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1564534-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Number of Rows:1
-
Packaging Method:Box
-
Degree of Protection:IP67
-
Number of Positions:4
-
Packaging Quantity:105
-
Primary Locking Feature:On the Terminal
-
Circuit Application:Signal
-
Connector System:Wire-to-Wire
-
UL Flammability Rating:UL 94V-0
-
Operating Voltage:60 VDC
-
Connector & Housing Type:Housing for Male Terminals
-
Connector Position Assurance Capable:No
-
Primary Product Color:Gray
-
Sealable:Yes
-
Terminal Position Assurance:Yes
-
Serviceable:Yes
-
Mating Tab Width:.228 in, 5.8 mm
-
Centerline (Pitch):.354 in, 9 mm
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Product Length:2.071 in, 52.6 mm
-
Product Width:1.063 in, 27 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 70 °C, 80 °C, 85 °C
-
Nominal Voltage Architecture:12 V, 24 V, 42 V, 60 V
-
Connector Height:1.992 in, 50.6 mm
-
Strain Relief:Without
-
Contact Size:5.8mm
-
Contact Type:Tab
-
Connector Mounting Type:Panel Mount
-
Mating Alignment Type:Keyed
-
Housing Material:PBT GF
-
Mating Alignment:With
-
Connector Shape:Rectangular
-
Contact Current Rating (Max):40 A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
600
$5.55
1,200
$2.94
1,800
$2.07
2,400 +
$2.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments