- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-1564532-1
2-1564532-1
TE Connectivity / AMP Brand
Conn Housing RCP 15 POS Crimp ST Cable Mount Gray Box Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Conn Housing RCP 15 POS Crimp ST Cable Mount Gray Box Automotive
Search Keywords: 215645321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1564532-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:15
-
Maximum Voltage Rating:423494VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 140 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
119
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
20
$7.65
100
$7.63
250
$7.61
500
$7.59
675
$7.57
1,350
$4.00
2,025
$2.74
2,700 +
$2.69
Click for Quote
Log in
to unlock special pricing