Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1564530-1

Conn Housing PL 15 POS 1.5mm Crimp ST Cable Mount Gray Box Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Conn Housing PL 15 POS 1.5mm Crimp ST Cable Mount Gray Box Automotive
Search Keywords: 215645301
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1564530-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Mounting: Cable Mount3496
Body Orientation: Straight3485
Gender: PL3489
Termination Method: Crimp3503
Number of Contacts: 15
Maximum Voltage Rating: 423494VDC
Operating Temperature: -40 to 140 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1564530-1 RoHS compliant?
Yes, 2-1564530-1 is RoHS compliant.
What is the lead time for 2-1564530-1?
The standard lead time for 2-1564530-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 260
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
600
13 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.38
100
$2.69
250
$2.60
600
$2.47
1,200
$2.43
1,800
$2.42
2,400 +
$2.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!