- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-1564516-1
2-1564516-1
TE Connectivity / AMP Brand
Conn Housing RCP 10 POS 1.5mm Crimp ST Cable Mount Gray Box Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Conn Housing RCP 10 POS 1.5mm Crimp ST Cable Mount Gray Box Automotive
Search Keywords: 215645161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1564516-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
280 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:10
-
Maximum Voltage Rating:423494VDC
-
Operating Temperature:-40 to 140 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
You may purchase all in-stock quantity of 250
Stock lot only:
250
MOQ for In Stock Qty:
2800
MOQ for out of Stock Qty:
2800
13 Weeks
can ship
8/6/26
CUSTOMERS
ALSO BOUGHT