- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-1564514-1
TE Connectivity / AMP Brand
2-1564514-1
Conn Housing RCP 10 POS Crimp ST Cable Mount Loose Piece
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1564514-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
300 |
| Mounting: | Cable Mount3496 |
| Body Orientation: | Straight3485 |
| Gender: | RCP3489 |
| Termination Method: | Crimp3503 |
| Number of Contacts: | 10 |