- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-1564416-1
2-1564416-1
TE Connectivity / AMP Brand
8POS,TAB 1.6X0.6,TAB HSG,ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
8POS,TAB 1.6X0.6,TAB HSG,ASSY
Search Keywords: 215644161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1564416-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:8
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
827
Can Ship immediately
Minimum Order Quantity:
10
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$4.473
100
$2.844
250
$2.459
500
$2.340
1,000
$2.160
2,500
$2.024
5,000
$2.013
7,500 +
$2.003
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT