- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-1564414-1
TE Connectivity / AMP Brand
2-1564414-1
12POS,TAB 1.6X0.6,TAB HSG,ASSY
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1564414-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
280 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Number of Contacts: | 12 |
| Maximum Voltage Rating: | 42 VDC |
| Operating Temperature: | -40 to 140 °C |