- Home ›
- All Products›
- 2-1563841-1
2-1563841-1
TE Connectivity / AMP Brand
MCON 9.5 CONTACT 4-6SQMM ASSY 1,2MM TAB
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MCON 9.5 CONTACT 4-6SQMM ASSY 1,2MM TAB
Search Keywords: 215638411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1563841-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
450 -
Receptacle Style:180°
-
Termination Method to Wire & Cable:Crimp
-
Sealable:No
-
Terminal Type:Receptacle
-
Crimp Type:F-Crimp
-
Primary Locking Feature:Locking Lance
-
Terminal Transmits:41 – 100 A (High Power)
-
Interface Plating:Tin Silver (SnAg)
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 80 °C, 85 °C, 90 °C, 176 °F
-
Mating Tab Width:.374 in, 9.5 mm
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Mating Tab Thickness:.047 in, 1.2 mm
-
Wire Size:11 – 9 AWG, 4 – 6 mm²
-
Wire Size Search:10 AWG, 11 AWG, 9 AWG, 4 mm², 5 mm², 6 mm²
-
Contact Fabrication:Stamped & Formed
-
Contact Size:9.5mm
-
Wire Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
450
Order Increment:
450
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
450
$1.22
900
$1.16
1,350
$1.12
2,700
$1.11
5,400
$1.09
7,650
$1.07
10,350
$1.06
15,300 +
$1.04
Click for Quote
Log in
to unlock special pricing