- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 215605-4
TE Connectivity / AMP Brand
215605-4
96P.IEC-C MALE CONN
View Datasheet Ask the Datasheet Accessories Notify Me
- Type C Connectors
- Plug
- 96 Positions
- Rows Loaded = A, B, C
- Terminate To Printed Circuit Board
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 215605-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
40 |
| Type: | DIN 41612 |
| Gender: | M |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 96 |
| Termination Method: | PRESS FIT |