- Home ›
- All Products›
- 2-1558739-6
2-1558739-6
TE Connectivity / AMP Brand
SR6-426-L018-0V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SR6-426-L018-0V
Search Keywords: 215587396
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1558739-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Coil Voltage Rating:18 VDC
-
Insulation Initial Dielectric Between Contacts & Coil:4000 Vrms
-
Height Class (Mechanical):15 – 20 mm
-
Contact Material:AgSnO2+Au
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Coil Resistance:462 Ω
-
Coil Power Rating DC:700 mW
-
Relay Mounting Type:Printed Circuit Board
-
Product Length:2.167 in, 55 mm
-
Power Relay Type:Force-Guided
-
Length Class (Mechanical):50 – 60 mm
-
Contact Voltage Rating:277 VAC
-
Comment:Well suited for emergency shut-off, machine control, elevator and escalator control, light barrier control
-
Contact Switching Voltage (Max):400 VAC
-
Coil Power Rating Class:600 – 800 mW
-
Product Weight:29.5 g, 1.041 oz
-
Environmental Ambient Temperature (Max):85 °C, 185 °F
-
Product Width:.65 in, 16.5 mm
-
Product Height:.62 in, 15.7 mm
-
Insulation Initial Dielectric Between Adjacent Contacts:3000 Vrms
-
Contact Arrangement:4 Form A (NO) + 2 Form B (NC)
-
Contact Number of Poles:6
-
Insulation Clearance Between Contact & Coil:.22 in, 5.6 mm
-
Contact Switching Load (Min):10mA @ 5V
-
Width Class (Mechanical):16 – 20 mm
-
Agency/Standard:UL
-
Insulation Initial Dielectric Between Open Contacts:1500 Vrms
-
Contact Current Class:5 – 10 A
-
Insulation Creepage Between Contact & Coil:.22 in, 5.6 mm
-
Contact Special Features:Force Guided Contacts
-
Environmental Category of Protection:RTIII
-
Packaging Method:Box & Tube
-
Contact Current Rating (Max):8 A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
63
$53.77
125
$28.69
188
$20.14
250 +
$19.73
Click for Quote
Log in
to unlock special pricing