- Home ›
- All Products›
- 2-1558737-4
2-1558737-4
TE Connectivity / AMP Brand
SR6-426-L012
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SR6-426-L012
Search Keywords: 215587374
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1558737-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Contact Number of Poles:6
-
Contact Current Rating (Max):8 A
-
Packaging Method:Box & Tube
-
Insulation Initial Dielectric Between Open Contacts:1500 Vrms
-
Product Weight:29.5 g, 1.041 oz
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Contact Material:AgSnO2+Au
-
Contact Switching Voltage (Max):400 VAC
-
Product Height:.62 in, 15.7 mm
-
Insulation Initial Dielectric Between Contacts & Coil:4000 Vrms
-
Contact Arrangement:4 Form A (NO) + 2 Form B (NC)
-
Environmental Ambient Temperature (Max):85 °C, 185 °F
-
Width Class (Mechanical):16 – 20 mm
-
Agency/Standard:UL
-
Coil Power Rating DC:700 mW
-
Coil Resistance:205 Ω
-
Contact Voltage Rating:277 VAC
-
Insulation Clearance Between Contact & Coil:.22 in, 5.6 mm
-
Power Relay Type:Force-Guided
-
Comment:Well suited for emergency shut-off, machine control, elevator and escalator control, light barrier control
-
Environmental Category of Protection:RTIII
-
Coil Power Rating Class:600 – 800 mW
-
Relay Mounting Type:Printed Circuit Board
-
Product Length:2.167 in, 55 mm
-
Insulation Creepage Between Contact & Coil:.22 in, 5.6 mm
-
Height Class (Mechanical):15 – 20 mm
-
Contact Special Features:Force Guided Contacts
-
Contact Switching Load (Min):10mA @ 5V
-
Coil Voltage Rating:12 VDC
-
Product Width:.65 in, 16.5 mm
-
Insulation Initial Dielectric Between Adjacent Contacts:3000 Vrms
-
Contact Current Class:5 – 10 A
-
Length Class (Mechanical):50 – 60 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
63
$52.32
125
$27.92
188
$19.59
250 +
$19.20
Click for Quote
Log in
to unlock special pricing