- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 215570-4
TE Connectivity / AMP Brand
215570-4
MICRO-MATCH PBC.04P
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = Paddleboard Connector
- Number of Positions = 4
- Terminate To Printed Circuit Board
- Vertical Mount Angle
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 215570-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | DE |
| ECCN: | EAR99 |
Reel Pack:
|
2500 |
| Type: | IDC Connector |
| Body Orientation: | Right Angle |
| Gender: | PL |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 4 |
| Maximum Current Rating: | 1.5/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -40 to 105 °C |