- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 215489-1
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
215489-1
Conn Housing RCP 25 POS Crimp ST Cable Mount
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Housing RCP 25 POS Crimp ST Cable Mount
Product Highlights:
- Connector
- Product Series = HDP-20 (Crimp Snap)
- Number of Positions = 25
- Receptacle
- Without Contacts
Search Keywords: 2154891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:215489-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:25
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 215489-1 discontinued?
Yes, 215489-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 215489-1?
The recommended replacement for 215489-1 is 164533-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 215489-1 RoHS compliant?
Yes, 215489-1 is RoHS compliant.
What is the lead time for 215489-1?
The standard lead time for 215489-1 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Accessories