- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 215488-1
Available Replacements
TE Connectivity / AMP Brand
215488-1
Conn Housing PL 25 POS Crimp ST Cable Mount
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Housing PL 25 POS Crimp ST Cable Mount
Product Highlights:
- Connector
- Product Series = HDP-20 (Crimp Snap)
- Number of Positions = 25
- Plug
- Without Contacts
Search Keywords: 2154881
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 215488-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908080 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Number of Contacts: | 25 |
Product Guides
+
Frequently Asked Questions
Is 215488-1 discontinued?
Yes, 215488-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 215488-1?
The recommended replacement for 215488-1 is 207464-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 215488-1 RoHS compliant?
Yes, 215488-1 is RoHS compliant.
What is the lead time for 215488-1?
The standard lead time for 215488-1 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.