- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2154852-1
2154852-1
TE Connectivity / AMP Brand
SlimSeal Assy, Receptacle, 1-Position
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SlimSeal Assy, Receptacle, 1-Position
Search Keywords: 21548521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2154852-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1625 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:1
-
Maximum Voltage Rating:400,400 VDC|VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
516
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1625
39 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
5
$13.87
500
$13.84
1,000
$13.80
1,625
$13.77
3,250
$7.03
4,875
$4.79
6,500 +
$4.69
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT