- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2154829-2
2154829-2
TE Connectivity / AMP Brand
High Power Inverted Thru Board Con 3 Pos
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Power Inverted Thru Board Con 3 Pos
Search Keywords: 21548292
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2154829-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:HDR
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:7 A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1,125
$2.89
2,250
$1.54
3,375
$1.08
4,500 +
$1.06
Click for Quote
Log in
to unlock special pricing