Image is representational - see mfr. specs

5P UNSHROUD 5.0 HDR,HIGH TEMP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
5P UNSHROUD 5.0 HDR,HIGH TEMP
Search Keywords: 215469319
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1546931-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Contact Mating Area Plating Material:
    Tin
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Current Rating (Max):
    12 A
  • Housing Material:
    High Temperature Polyamide
  • Connector Mounting Type:
    Board Mount
  • Connector System:
    Wire-to-Board
  • Contact Base Material:
    Brass
  • Terminal Block Connector Type:
    Header
  • Number of Positions:
    5
  • Header Type:
    Unshrouded
  • Number of Rows:
    1
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Centerline (Pitch):
    .197 in, 5 mm
  • Circuit Application:
    Power & Signal
  • Termination Post & Tail Length:
    .138 in, 3.5 mm
  • Operating Voltage:
    300 VAC
  • Stacking Configuration:
    Side Stackable
  • Primary Product Color:
    Black
  • Contact Mating Area Length:
    .275 in, 7 mm
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Product Orientation:
    Vertical
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
9 Weeks can ship 8/4/26
Backorder
Price (USD)
Qty
Unit Price
600
$1.970
1,200
$1.212
1,800
$0.960
2,400 +
$0.941
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!