- Home ›
- All Products›
- 2-1546931-5
2-1546931-5
TE Connectivity / AMP Brand
25P UNSHROUD 5.0 HDR,HIGH TEMP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
25P UNSHROUD 5.0 HDR,HIGH TEMP
Search Keywords: 215469315
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1546931-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Contact Base Material:Brass
-
Contact Mating Area Plating Material:Tin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Wire-to-Board
-
Connector Mounting Type:Board Mount
-
Header Type:Unshrouded
-
Number of Rows:1
-
Number of Positions:25
-
Terminal Block Connector Type:Header
-
Housing Material:High Temperature Polyamide
-
Packaging Quantity:25
-
Contact Current Rating (Max):12 A
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.197 in, 5 mm
-
Circuit Application:Power & Signal
-
Primary Product Color:Black
-
Operating Voltage:300 VAC
-
Product Orientation:Vertical
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Stacking Configuration:Side Stackable
-
Contact Mating Area Length:.275 in, 7 mm
-
Termination Post & Tail Length:.138 in, 3.5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
You may purchase all in-stock quantity of 50
Stock lot only:
50
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$4.84
250
$4.40
375
$3.48
500 +
$3.42
Click for Quote
Log in
to unlock special pricing