- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2-1546857-7
2-1546857-7
TE Connectivity / AMP Brand
3P VERT PLUG,GRAY,MARKED
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3P VERT PLUG,GRAY,MARKED
Search Keywords: 215468577
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1546857-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Connector System:Wire-to-Board
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Comment:Black ink marking
-
Wire Protection:With
-
Screwless Terminal Block:No
-
Wire Entry Angle:Side
-
Current Rating (Max):15 A
-
Housing Color:Gray
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Screw Size:M3
-
Number of Positions:3
-
Mounting Angle:Vertical
-
Contact Mating Area Plating Material:Tin
-
Contact Base Material:Phosphor Bronze
-
Screw Material:Brass
-
Circuit Application:Power & Signal
-
Voltage:300 VAC
-
Screw Plating Material:Nickel
-
Number of Rows:1
-
Packaging Quantity:200
-
Interlock:Without
-
Connector Style:Plug
-
Screw Flange:Without
-
Centerline (Pitch):.197 in, 5 mm
-
Block Type:None
-
Housing Material:PA 66
-
Contact Current Rating (Max):15 A
-
Packaging Method:Carton
-
Stacking Configuration:Side Stackable
-
Marking Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
400
$3.01
800
$1.86
1,200
$1.47
1,600 +
$1.44
Click for Quote
Log in
to unlock special pricing