- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2-1546720-8
2-1546720-8
TE Connectivity / AMP Brand
JC6-E107-03-221=JC6 ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JC6-E107-03-221=JC6 ASSEMBLY
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Dual Barrier
- Block Style = Flat
- 9.53 mm Centerline
- Vertical Mount Angle
Search Keywords: 215467208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1546720-8
-
Alias/AKA:JC6-E107-03-221
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting Angle:Right Angle
-
Current Rating (Max):20 A, 5 A
-
Connector System:Wire-to-Board
-
Screw Head Type:Combo Phil-Slot
-
Top Termination Type:Binding Combo Head
-
Voltage Rating:300 V, 600 V
-
Screw Plating Material:Zinc
-
Centerline (Pitch):.375 in, 9.53 mm
-
Screw Size:6-32
-
Housing Material:Thermoplastic
-
Number of Positions:3
-
Connector Mounting Type:Board Mount
-
Number of Rows:1
-
Number of Levels:1
-
Circuit Application:Power
-
Bottom Termination Type:Extended Printed Circuit Pin
-
Terminal Material:Copper Alloy
-
Connector & Contact Terminates To:Printed Circuit Board
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
UL Flammability Rating:UL 94V-0
-
Product Type:Barrier Strip
-
Screw Material:Steel
-
Packaging Method:Package
-
Packaging Quantity:250
-
Barrier Strip Style:Dual Barrier
-
Block Style:Flat
-
Mounting Insert:Without
-
Comment:Other options available upon request, consult our Product Information Center.
-
Length:1.186 in, 30.12 mm
-
Mounting Options:None
-
Contact Current Rating (Max):20 A, 5 A
-
Mounting Ears:Without
-
Color:Black
-
Terminal Plating Material:Tin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1,250
$5.20
2,500
$2.75
3,750
$1.89
5,000 +
$1.85
Click for Quote
Log in
to unlock special pricing