- Home ›
- All Products›
- 2-1546700-2
2-1546700-2
TE Connectivity / AMP Brand
JC6-Q308-23=JC6 ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JC6-Q308-23=JC6 ASSY
Search Keywords: 215467002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1546700-2
-
Alias/AKA:JC6-Q308-23
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Connector Mounting Type:Panel Mount
-
Barrier Strip Style:Dual Barrier
-
Screw Plating Material:Zinc Chromate
-
Number of Levels:1
-
Screw Head Type:Wire Clamp Combo Head
-
Housing Material:Thermoplastic
-
Packaging Quantity:30
-
Number of Rows:1
-
Circuit Application:Power
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:23
-
Connector System:Wire-to-Board
-
Top Termination Type:Wire Clamp Combo Head
-
Packaging Method:Package
-
Screw Material:Steel
-
Mounting Options:End Mounting Ears
-
Contact Current Rating (Max):20 A
-
Centerline (Pitch):.375 in, 9.53 mm
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Bottom Termination Type:Quick Connect Tab
-
PCB Contact Termination Area Plating Material:Tin
-
Block Style:Insulated Turret
-
Primary Product Color:Black
-
Contact Base Material:Copper Alloy
-
Product Orientation:Vertical
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Voltage:300 V
-
Product Length:9.314 in, 238.82 mm
-
Thread Size:6-32
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$23.09
5
$21.60
10
$20.60
30
$19.99
60
$19.13
120
$18.34
270 +
$17.86
Click for Quote
Log in
to unlock special pricing