- Home ›
- All Products›
- 2-1546700-1
2-1546700-1
TE Connectivity / AMP Brand
JC6-Q308-22=JC6 ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JC6-Q308-22=JC6 ASSY
Search Keywords: 215467001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1546700-1
-
Alias/AKA:JC6-Q308-22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Mounting Options:End Mounting Ears
-
Top Termination Type:Wire Clamp Combo Head
-
Packaging Method:Package
-
Screw Plating Material:Zinc Chromate
-
Connector System:Wire-to-Board
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:22
-
Barrier Strip Style:Dual Barrier
-
Circuit Application:Power
-
Housing Material:Thermoplastic
-
Screw Material:Steel
-
Packaging Quantity:30
-
Number of Levels:1
-
Connector Mounting Type:Panel Mount
-
Screw Head Type:Wire Clamp Combo Head
-
Number of Rows:1
-
Contact Current Rating (Max):20 A
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Centerline (Pitch):.375 in, 9.53 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Product Length:8.939 in, 229.21 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Thread Size:6-32
-
Operating Voltage:300 V
-
Block Style:Insulated Turret
-
Primary Product Color:Black
-
Contact Base Material:Copper Alloy
-
Bottom Termination Type:Quick Connect Tab
-
Product Orientation:Vertical
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$22.10
5
$20.67
10
$19.72
30
$19.13
60
$18.31
120
$17.56
270 +
$17.09
Click for Quote
Log in
to unlock special pricing