- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2-1546685-3
2-1546685-3
TE Connectivity / AMP Brand
6DBL-02-1391=6DBL ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
6DBL-02-1391=6DBL ASSEMBLY
Search Keywords: 215466853
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1546685-3
-
Alias/AKA:6DBL-02-1391
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Packaging Quantity:250
-
Connector System:Wire-to-Board
-
Number of Rows:1
-
Number of Positions:2
-
Connector & Contact Terminates To:Printed Circuit Board
-
Screw Size:6-32
-
Contact Current Rating (Max):25 A, 5 A
-
Comment:Other options available upon request, consult our Product Information Center.
-
Product Type:Barrier Strip
-
Current Rating (Max):25 A, 5 A
-
Mounting Angle:Vertical
-
Mounting Ears:Without
-
Terminal Plating Material:Tin
-
Voltage Rating:300 V, 600 V
-
Packaging Method:Package
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Board Mount
-
Terminal Plating Finish:Bright
-
Screw Plating Material:Zinc Chromate
-
Mounting Insert:Without
-
Bottom Termination Type:Double Printed Circuit Pin
-
Length:.811 in, 20.6 mm
-
Terminal Material:Copper Alloy
-
Color:Black
-
Barrier Strip Style:Tri-Barrier
-
Centerline (Pitch):.375 in, 9.53 mm
-
Number of Levels:1
-
Screw Material:Steel
-
Housing Material:Thermoplastic
-
Block Style:Open Bottom with Standoffs
-
Mounting Options:None
-
Circuit Application:Power
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1,125
$2.80
2,250
$1.49
3,375
$1.05
4,500 +
$1.03
Click for Quote
Log in
to unlock special pricing