- Home ›
- All Products›
- 2-1546670-9
2-1546670-9
TE Connectivity / AMP Brand
4P .437" DR BARRIER,QC ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
4P .437" DR BARRIER,QC ASSY
Search Keywords: 215466709
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1546670-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Screw Material:Steel
-
Packaging Method:Package
-
Contact Current Rating (Max):25 A
-
Mounting Options:End Mounting Ears
-
Packaging Quantity:100
-
Top Termination Type:Binding Combo Head
-
Connector Mounting Type:Panel Mount
-
Number of Positions:4
-
Number of Rows:2
-
Barrier Strip Style:Dual Barrier
-
Housing Material:Thermoplastic
-
Connector System:Wire-to-Wire
-
Screw Plating Material:Nickel
-
Circuit Application:Power
-
Number of Levels:1
-
UL Flammability Rating:UL 94V-0
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Wire Size:22 – 14 AWG, .3 – 2 mm²
-
Centerline (Pitch):.438 in, 11.1 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Base Material:Brass
-
Block Style:Non-Feed Through
-
Product Orientation:Vertical
-
Mating Tab Width:.25 in, 6.35 mm
-
Mating Tab Thickness:.032 in, .81 mm
-
Operating Voltage:300 V
-
Thread Size:6-32
-
Product Length:2.496 in
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
750
$8.64
1,500
$4.56
2,250
$3.14
3,000 +
$3.07
Click for Quote
Log in
to unlock special pricing