- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 215464-6
TE Connectivity / AMP Brand
215464-6
06P.MICRO-MATCH MOB
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
06P.MICRO-MATCH MOB
Search Keywords: 2154646
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:215464-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
2500 -
Type:FFC Connector
-
Number of Contacts:6
-
Pitch:2.54 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:230 V
-
Maximum Current Rating:1.5/Contact A
-
Dimension:10.7 x 5 x 7.1 mm
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 215464-6 RoHS compliant?
Yes, 215464-6 is RoHS compliant.
What is the lead time for 215464-6?
The standard lead time for 215464-6 is approximately 44 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
Minimum Order Quantity:
500
44 Weeks
can ship
7/8/27
Price (USD)
Qty
Unit Price
500
$0.3865
1,000
$0.3786
2,500
$0.3681
5,000
$0.3125
7,500
$0.3061
10,000
$0.2640
15,000
$0.2606
25,000 +
$0.2461
Click for Quote
Log in
to unlock special pricing
Accessories