- Home ›
- All Products›
- 2-1546306-9
2-1546306-9
TE Connectivity / AMP Brand
29P.374" DR BARRIER STRIP
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
29P.374" DR BARRIER STRIP
Search Keywords: 215463069
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1546306-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Screw Material:Steel
-
Barrier Strip Style:Dual Barrier
-
Packaging Method:Carton
-
Mounting Options:End Mounting Ears
-
Circuit Application:Power
-
Number of Levels:1
-
UL Flammability Rating:UL 94V-0
-
Housing Material:Thermoplastic
-
Screw Plating Material:Nickel
-
Packaging Quantity:30
-
Number of Rows:2
-
Connector System:Wire-to-Wire
-
Connector Mounting Type:Panel Mount
-
Contact Current Rating (Max):20 A
-
Number of Positions:29
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Centerline (Pitch):.375 in, 9.53 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Block Style:Non-Feed Through
-
Contact Base Material:Brass
-
Product Orientation:Vertical
-
Product Length:11.54 in, 293 mm
-
Operating Voltage:300 V
-
Primary Product Color:Black
-
Thread Size:6-32
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
255
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
255
$23.99
510
$12.66
765
$8.71
1,020 +
$8.53
Click for Quote
Log in
to unlock special pricing