- Home ›
- All Products›
- 2-1546306-7
2-1546306-7
TE Connectivity / AMP Brand
27P.374" DR BARRIER STRIP
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
27P.374" DR BARRIER STRIP
Search Keywords: 215463067
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1546306-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Screw Material:Steel
-
Contact Current Rating (Max):20 A
-
Number of Positions:27
-
Housing Material:Thermoplastic
-
Number of Rows:2
-
Circuit Application:Power
-
Screw Plating Material:Nickel
-
Connector System:Wire-to-Wire
-
Barrier Strip Style:Dual Barrier
-
Number of Levels:1
-
Packaging Method:Carton
-
Mounting Options:End Mounting Ears
-
Packaging Quantity:30
-
Connector Mounting Type:Panel Mount
-
UL Flammability Rating:UL 94V-0
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Centerline (Pitch):.375 in, 9.53 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Product Orientation:Vertical
-
Contact Base Material:Brass
-
Operating Voltage:300 V
-
Product Length:10.79 in, 274 mm
-
Primary Product Color:Black
-
Thread Size:6-32
-
Block Style:Non-Feed Through
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
255
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
255
$22.26
510
$11.75
765
$8.08
1,020 +
$7.92
Click for Quote
Log in
to unlock special pricing