- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2-1546306-5
TE Connectivity / AMP Brand
2-1546306-5
25P.374" DR BARRIER STRIP
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
25P.374" DR BARRIER STRIP
Search Keywords: 215463065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1546306-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
30 -
Type:Barrier Strip
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:9.53 mm
-
Number of Circuits:25
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:-40 to 120 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2-1546306-5 RoHS compliant?
Yes, 2-1546306-5 is RoHS compliant.
What is the lead time for 2-1546306-5?
The standard lead time for 2-1546306-5 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1230
Order Increment:
30
28 Weeks
can ship
5/11/27
Price (USD)
Qty
Unit Price
1,230
$24.29
2,460
$12.40
3,690
$8.44
4,920 +
$8.28
Click for Quote
Log in
to unlock special pricing