- Home ›
- All Products›
- 2-1546306-3
2-1546306-3
TE Connectivity / AMP Brand
23P.374" DR BARRIER STRIP
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
23P.374" DR BARRIER STRIP
Search Keywords: 215463063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1546306-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Connector System:Wire-to-Wire
-
Contact Current Rating (Max):20 A
-
Number of Rows:2
-
Housing Material:Thermoplastic
-
Connector Mounting Type:Panel Mount
-
Packaging Method:Carton
-
Screw Plating Material:Nickel
-
Packaging Quantity:40
-
UL Flammability Rating:UL 94V-0
-
Mounting Options:End Mounting Ears
-
Number of Positions:23
-
Number of Levels:1
-
Screw Material:Steel
-
Circuit Application:Power
-
Barrier Strip Style:Dual Barrier
-
Centerline (Pitch):.375 in, 9.53 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Product Orientation:Vertical
-
Product Length:9.29 in, 236 mm
-
Operating Voltage:300 V
-
Thread Size:6-32
-
Contact Base Material:Brass
-
Block Style:Non-Feed Through
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
250
$18.99
500
$10.02
750
$6.89
1,000 +
$6.75
Click for Quote
Log in
to unlock special pricing