- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2-1546242-8
2-1546242-8
TE Connectivity / AMP Brand
6STR-28-008=6STR ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
6STR-28-008=6STR ASSEMBLY
Search Keywords: 215462428
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1546242-8
-
Alias/AKA:6STR-28-008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.52 mm
-
Number of Circuits:28
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:25/Contact A
-
Wire Size:18-22 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$10.42
35
$10.23
65
$10.04
150
$9.84
1,120
$9.65
5,000
$7.94
10,000 +
$7.32
Click for Quote
Log in
to unlock special pricing