- Home ›
- All Products›
- 2-1546175-2
2-1546175-2
TE Connectivity / AMP Brand
EUROSTYLE HEADER,ASSY 22P.5
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
EUROSTYLE HEADER,ASSY 22P.5
Product Highlights:
- Connector
- Connector Type = Header
- Shrouded
- Housing Color = Black
- Side Stackable
Search Keywords: 215461752
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1546175-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Terminal Block Connector Type:Header
-
Housing Material:PA 66
-
Packaging Method:Box
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material:Tin
-
Number of Positions:22
-
Stacking Configuration:Side Stackable
-
Number of Rows:1
-
Packaging Quantity:25
-
Connector System:Wire-to-Board
-
Contact Current Rating (Max):15 A
-
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
Header Type:Partially Shrouded
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Centerline (Pitch):.197 in, 5 mm
-
Circuit Application:Power & Signal
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Operating Voltage:300 VAC
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Product Orientation:Vertical
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
Order Increment:
25
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
75
$13.81
150
$8.50
225
$6.73
300 +
$6.59
Click for Quote
Log in
to unlock special pricing