- Home ›
- All Products›
- 2-1546159-5
2-1546159-5
TE Connectivity / AMP Brand
6WWV-04-008=#6 TRIBARRIER TERM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
6WWV-04-008=#6 TRIBARRIER TERM
Search Keywords: 215461595
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1546159-5
-
Alias/AKA:6WWV-04-008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Screw Plating Material:Zinc Chromate
-
Screw Head Type:Combo Phil-Slot
-
Housing Material:Thermoplastic
-
Packaging Quantity:150
-
Packaging Method:Package
-
UL Flammability Rating:UL 94V-0
-
Connector System:Wire-to-Board
-
Bottom Termination Type:Solderless Wire Wrap
-
Contact Current Rating (Max):25 A
-
Number of Positions:4
-
Top Termination Type:Wire Clamp Combo Head
-
Barrier Strip Style:Tri-Barrier
-
Number of Levels:1
-
Screw Material:Steel
-
Number of Rows:1
-
Mounting Options:None
-
Circuit Application:Power
-
Centerline (Pitch):.375 in, 9.53 mm
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Block Style:Flat Bottom with standoffs
-
Connector & Contact Terminates To:Wire & Cable
-
Product Length:1.561 in, 39.65 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Primary Product Color:Black
-
Product Orientation:Vertical
-
Contact Base Material:Copper Alloy
-
Thread Size:6-32
-
Operating Voltage:300 V
-
PCB Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1080
24 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1,080
$4.35
2,160
$2.30
3,240
$1.58
4,320 +
$1.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments