- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 215460-4
TE Connectivity / AMP Brand
215460-4
MICRO-MATCH FEM.SE
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MICRO-MATCH FEM.SE
Product Highlights:
- Connector
- Connector Type = Female-On-Board
- Number of Positions = 4
- Terminate To Printed Circuit Board
- Right Angle Mount Angle
Search Keywords: 2154604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:215460-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Type:FFC Connector
-
Number of Contacts:4
-
Pitch:2.54 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:100 VDC
-
Maximum Current Rating:N/A
-
Dimension:7.1 x 5.3 x 5.8 mm
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 215460-4 RoHS compliant?
Yes, 215460-4 is RoHS compliant.
What is the lead time for 215460-4?
The standard lead time for 215460-4 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40,000
Ships today, if you order in
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
2500
Order Increment:
2500
29 Weeks
can ship
4/7/27
Price (USD)
Qty
Unit Price
2,500
$0.7142
3,125
$0.7124
6,250
$0.3772
9,375
$0.2654
12,500 +
$0.2601
Click for Quote
Log in
to unlock special pricing