- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 215447-5
215447-5
TE Connectivity / AMP Brand
2X 5P MOD2 STIFTLEI
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
2X 5P MOD2 STIFTLEI
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Dual
- Number of Positions = 10
- Mating Post Length = 6.70 mm
Search Keywords: 2154475
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:215447-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:PRESS FIT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,393
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
46 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
50
$7.02
100
$7.00
250
$6.98
600
$6.97
1,200
$3.68
1,800
$2.59
2,400 +
$2.54
Click for Quote
Log in
to unlock special pricing