- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 2-1542007-3
2-1542007-3
TE Connectivity / AMP Brand
Heat Sink Passive BGA Radial Aluminum Black Anodized
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Heat Sink Passive BGA Radial Aluminum Black Anodized
Product Highlights:
- Heat Sink
- BGA
- Package Size = 29 [1.142] mm [in]
- For Use With BGA Semiconductor Packages
- Power Air Velocity Thermal Resistance
Search Keywords: 215420073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1542007-3
-
Alias/AKA:HTS828-U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Device Cooled:BGA
-
Attachment Method:Clip
-
Dimension:12.16 x 50.8mm
-
Thermal Resistance:N/A
-
Finish:Black Anodized
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$23.40
14
$22.96
28
$22.53
56
$22.09
225
$21.66
500 +
$15.16
Click for Quote
Log in
to unlock special pricing