- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 2-1542006-3
TE Connectivity / AMP Brand
2-1542006-3
HTS186-U=HS 21MM ASSY ULTEM CL
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1542006-3 |
| Alias/AKA: | HTS186-U |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542900000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Device Cooled: | BGA |
| Attachment Method: | Clip |
| Dimension: | 13.97 x 25.4 mm |
| Finish: | Black Anodized |
-
This product is discontinued, but still in stock.