- Home ›
- All Products›
- 215391-6
215391-6
TE Connectivity / AMP Brand
6P RANDSTECKER DB
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
6P RANDSTECKER DB
Search Keywords: 2153916
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:215391-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Packaging Quantity:35
-
Mating Alignment Type:Polarization
-
PCB Mount Retention:Without
-
Housing Color:Green
-
Connector & Housing Type:Receptacle
-
Contact Retention Within Housing:Without
-
PCB Contact Termination Area Plating Material:Tin
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Base Material:Phosphor Bronze
-
Packaging Method:Tube
-
Number of Positions:6
-
Contact Mating Area Plating Material:Gold
-
UL Flammability Rating:UL 94V-0
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Profile:Low
-
Mating Alignment:With
-
Housing Entry Configuration:Both Ends Open
-
Panel Mount Feature:Without
-
Contact Type:Socket
-
Connector System:Board-to-Board
-
Connector Contact Load Condition:Fully Loaded
-
Mating Retention:Without
-
Circuit Application:Signal
-
Contact Underplating Material:Nickel
-
PCB Contact Termination Area Plating Material Thickness:3 µm
-
PCB Mount Alignment:Without
-
PCB Mount Orientation:Right Angle
-
Number of Rows:2
-
Termination Method to Wire & Cable:Solder Eyelet
-
Housing Material:Thermoplastic Polyester -20% GF
-
Number of Dual Positions:6
-
Contact Current Rating (Max):3 A
-
Connector Mounting Type:Board Mount
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Termination Post & Tail Length:.13 in, 3.2 mm
-
Contact Mating Area Plating Material Thickness:15 µin, .38 µm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Row-to-Row Spacing:.2 in, 5.08 mm
-
Card Slot Depth:.31 in, 7.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
858
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
858
$21.16
1,715
$10.81
2,573
$7.36
3,430 +
$7.21
Click for Quote
Log in
to unlock special pricing