Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1534127-1

AMP MCP 2.8 SOCKET HSG.,21POS.ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
AMP MCP 2.8 SOCKET HSG.,21POS.ASSY
Product Highlights:
  • Housing
  • Receptacle
  • Standard
  • Number of Positions = 21
  • Tab Fit = 2.79 mm
Search Keywords: 215341271
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1534127-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 21
Maximum Voltage Rating: 28 VDC
Operating Temperature: -40 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1534127-1 RoHS compliant?
Yes, 2-1534127-1 is RoHS compliant.
What is the lead time for 2-1534127-1?
The standard lead time for 2-1534127-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
160   can ship 1/25/27
Minimum Order Quantity:
5
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.77
25
$8.22
50
$7.98
160
$7.58
320
$6.92
640
$6.70
1,120 +
$6.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!