Image is representational - see mfr. specs

48P.IEC-F FEM.CONN

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
48P.IEC-F FEM.CONN
Product Highlights:
  • Connector
  • Mating Type = Receptacle
  • Number of Positions = 48
  • Number of Rows = 3
  • Post Type = Compliant Post
Search Keywords: 2153344
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    215334-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    DIN 41612
  • Gender:
    SKT
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    5.08 mm
  • Number of Contacts:
    48
  • Termination Method:
    PRESS FIT
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
35 Weeks can ship 2/1/27
Backorder
Price (USD)
Qty
Unit Price
400
$38.02
800
$19.42
1,200
$13.22
1,600 +
$12.95
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!